833-016-521-203

Heilind Number:EDA833-016-521-203
Manufacturer:EDAC
Manufacturer Number:833-016-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-521-203

Detailed Description

Enhance connectivity within your electronic devices with our durable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety. With a double-row configuration and 16 positions, it offers ample room for component attachment. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.