833-016-521-207

Heilind Number:EDA833-016-521-207
Manufacturer:EDAC
Manufacturer Number:833-016-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-521-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. It offers 16 positions in a dual-row configuration, perfect for high-density applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Designed for straight mounting orientation, it provides seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your connectivity solutions with this essential component.