833-016-521-602

Heilind Number:EDA833-016-521-602
Manufacturer:EDAC
Manufacturer Number:833-016-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-521-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek Green finish, this connector ensures reliable power delivery with a 3A amperage rating. Featuring a single row layout with 16 positions and a .156-inch pitch, it guarantees precise and secure connections. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.