833-016-521-612

Heilind Number:EDA833-016-521-612
Manufacturer:EDAC
Manufacturer Number:833-016-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green color, it not only stands out visually but also offers reliable functionality, featuring a 3 A amperage rating suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures exceptional durability and safety. The single-row design with 16 positions and a pitch of .156 inches guarantees precise and efficient connections. Made with Copper Alloy contacts, it guarantees optimal conductivity and signal transmission. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.