833-016-521-803

Heilind Number:EDA833-016-521-803
Manufacturer:EDAC
Manufacturer Number:833-016-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-521-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant green color for easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transmission with 16 available positions. The straight mount orientation and compact design make it ideal for space-limited applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and longevity in any setup. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.