833-016-521-812

Heilind Number:EDA833-016-521-812
Manufacturer:EDAC
Manufacturer Number:833-016-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-521-812

Detailed Description

Upgrade your PCB connections with our durable Card Edge Connector in vibrant green. Designed for high performance, this connector features a 2-row layout with 16 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures robustness, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Say goodbye to connectivity issues and hello to efficiency with this essential component.