833-016-523-207

Heilind Number:EDA833-016-523-207
Manufacturer:EDAC
Manufacturer Number:833-016-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-523-207

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in a sleek green hue. Featuring a high amperage rating of 3 A, it guarantees reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures superior performance and longevity. With two rows and 16 positions, it offers ample connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this premium Card Edge Connector.