833-016-523-212

Heilind Number:EDA833-016-523-212
Manufacturer:EDAC
Manufacturer Number:833-016-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at a current rating of 3A. Boasting 16 positions and a row spacing of .2 inches, it facilitates efficient signal routing on your board. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Trust in this connector for your PCB assembly needs, meeting high industry standards for quality and functionality.