833-016-523-603

Heilind Number:EDA833-016-523-603
Manufacturer:EDAC
Manufacturer Number:833-016-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-523-603

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 16 positions for optimal functionality. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating meeting industry standards. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for various applications, this connector is a must-have for any electronics project.