833-016-523-808

Heilind Number:EDA833-016-523-808
Manufacturer:EDAC
Manufacturer Number:833-016-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-523-808

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it supports a current of up to 3 A, making it ideal for various electronic applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 16 positions cater to versatile connectivity needs. Engineered for seamless integration, its straight mount orientation simplifies installation on circuit boards. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our range of connectors for efficient board-to-board connections.