833-016-524-101

Heilind Number:EDA833-016-524-101
Manufacturer:EDAC
Manufacturer Number:833-016-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable performance in a variety of environments. With a single row layout and 16 positions, it offers ample space for secure connections. The contact material, copper alloy, guarantees excellent conductivity for optimal signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it enables precise alignment during assembly. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in automotive, industrial, and consumer electronics. Trust in its high-quality construction and performance for your connectivity needs.