833-016-540-103

Heilind Number:EDA833-016-540-103
Manufacturer:EDAC
Manufacturer Number:833-016-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 16 positions and a .156-inch pitch. Crafted with precision, it ensures reliable power delivery with a 3A amperage rating. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its Copper Alloy contacts offer optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this efficient and dependable Card Edge Connector.