833-016-540-108

Heilind Number:EDA833-016-540-108
Manufacturer:EDAC
Manufacturer Number:833-016-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting a vibrant Green color for easy identification. Designed for seamless integration, it features a single row configuration with 16 positions, ensuring optimal contact for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, offers superior conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a hobbyist, this connector is a must-have in your toolkit. Elevate your PCB connections with reliability and performance, order now.