833-016-540-112

Heilind Number:EDA833-016-540-112
Manufacturer:EDAC
Manufacturer Number:833-016-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a meticulously crafted component designed for seamless integration. Featuring a vibrant green hue, this connector stands out against the typical monotony of circuitry. Boasting a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures both performance and safety. With a single row layout and 16 copper alloy contact positions, it offers ample connectivity options for your board-to-board needs. The .156-inch pitch and .2-inch row spacing provide precision and efficiency in data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. Choose this connector for reliability and quality in your electronic projects.