833-016-540-201

Heilind Number:EDA833-016-540-201
Manufacturer:EDAC
Manufacturer Number:833-016-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-540-201

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a variety of applications. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 16 positions and a .156-inch pitch offers ample connectivity options, while straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Explore our range of connectors to find the perfect fit for your project.