833-016-540-202

Heilind Number:EDA833-016-540-202
Manufacturer:EDAC
Manufacturer Number:833-016-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-540-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connectivity for up to 16 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Rated for an amperage of 3A and engineered to withstand temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connection needs. Explore more in our PCB Connectors collection.