833-016-540-607

Heilind Number:EDA833-016-540-607
Manufacturer:EDAC
Manufacturer Number:833-016-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-540-607

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a single row configuration and 16 positions, it ensures efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. A pitch of .156 in and row spacing of .2 in offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity systems with this premium-quality connector.