833-016-540-802

Heilind Number:EDA833-016-540-802
Manufacturer:EDAC
Manufacturer Number:833-016-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-540-802

Detailed Description

Enhance connectivity within your electronic devices with this double-row Card Edge Connector in a sleek green finish. Designed for optimal performance, it features 16 copper alloy contact positions, ensuring reliable power transmission at a maximum amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing material offers robust protection, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs. With a straight mount orientation, it guarantees easy assembly and maintenance. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable component for various applications in the electronics industry.