833-016-540-804

Heilind Number:EDA833-016-540-804
Manufacturer:EDAC
Manufacturer Number:833-016-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-540-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board interfacing. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows of 16 positions each, this connector offers ample connectivity for your electronic components. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy and precise installation. Its straight mount orientation allows for versatile use in various applications. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a must-have for any electronics project.