833-016-541-101

Heilind Number:EDA833-016-541-101
Manufacturer:EDAC
Manufacturer Number:833-016-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-541-101

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinctive but also high-performing, with a current rating of 3 A. Its housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 16 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Designed for straight mounting orientation, it's versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our wide range of PCB Connectors for seamless board-to-board connections.