833-016-541-108

Heilind Number:EDA833-016-541-108
Manufacturer:EDAC
Manufacturer Number:833-016-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-541-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration into PCBs, this connector features a single row with 16 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers both reliability and aesthetics. The copper alloy contact material guarantees optimal conductivity, while a 3A amperage rating supports high-power applications. With a .156-inch pitch and .2-inch row spacing, it's easy to install and secure. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. From industrial machinery to consumer electronics, it's the perfect solution for your connectivity needs. Explore our full range of PCB connectors for more options.