833-016-541-201

Heilind Number:EDA833-016-541-201
Manufacturer:EDAC
Manufacturer Number:833-016-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-541-201

Detailed Description

Enhance your PCB connectivity with this high-quality card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. The 16-position layout and straight mount orientation ensure efficient assembly, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your PCB design with this essential component from our extensive range of connectors.