833-016-541-202

Heilind Number:EDA833-016-541-202
Manufacturer:EDAC
Manufacturer Number:833-016-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring secure and efficient power transmission. With 16 positions spread across two rows and a pitch of .156 inches, it offers ample connectivity options for your electronic projects. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this green connector to deliver consistent 3A current, meeting your demanding connectivity needs with ease. Explore our range of connectors today and elevate your PCB assembly process.