833-016-541-602

Heilind Number:EDA833-016-541-602
Manufacturer:EDAC
Manufacturer Number:833-016-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-541-602

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Its single-row configuration features 16 positions with a .156-inch pitch, ensuring efficient data transmission. Crafted with precision, it utilizes Copper Alloy contacts for optimal conductivity. With a current rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees reliable performance even in demanding environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Explore new possibilities in your projects with this essential component.