833-016-541-604

Heilind Number:EDA833-016-541-604
Manufacturer:EDAC
Manufacturer Number:833-016-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-541-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum power transmission, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. The single-row layout features 16 copper alloy contact points, ensuring reliable signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Upgrade your setup with this essential component for seamless connectivity.