833-016-541-612

Heilind Number:EDA833-016-541-612
Manufacturer:EDAC
Manufacturer Number:833-016-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a single row configuration, ideal for streamlined setups. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both performance and safety. Each of the 16 positions is expertly crafted with Copper Alloy contacts, guaranteeing reliable electrical connections. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various environments and applications. Its straight mount orientation offers easy installation, while its 3A amperage rating provides ample power for your systems. Elevate your PCB design with this essential connector, a must-have in any engineer's toolkit.