833-016-541-802

Heilind Number:EDA833-016-541-802
Manufacturer:EDAC
Manufacturer Number:833-016-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features two rows of 16 positions each, ensuring seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both reliability and safety. Boasting a contact material of Copper Alloy and a pitch of .156 inches, this connector facilitates efficient data transfer with a current rating of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. With a wide operating temperature range of -40 to 105°C, it can withstand harsh environmental conditions, making it perfect for industrial use. Upgrade your connectivity solutions with this essential component.