833-016-541-803

Heilind Number:EDA833-016-541-803
Manufacturer:EDAC
Manufacturer Number:833-016-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-541-803

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a maximum amperage of 3A, it provides efficient power distribution. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer secure and stable connections for up to 16 positions. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its quality construction to meet your connectivity needs efficiently.