833-016-541-804

Heilind Number:EDA833-016-541-804
Manufacturer:EDAC
Manufacturer Number:833-016-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-541-804

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Card Edge Connector. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a convenient two-row design with 16 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in telecommunications, industrial equipment, and more. Its straight mount orientation offers easy installation, making it a must-have component for your PCB connectivity needs. Upgrade your systems with this green-colored connector, designed for optimal performance and longevity.