833-016-541-807

Heilind Number:EDA833-016-541-807
Manufacturer:EDAC
Manufacturer Number:833-016-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-541-807

Detailed Description

Enhance your PCB connections with our Green Card Edge Connector, meticulously designed for optimal performance. With a robust amperage rating of 3A, it ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides efficient signal transmission across 16 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures compatibility with various environments. Elevate your connectivity solutions with this essential component.