833-016-541-812

Heilind Number:EDA833-016-541-812
Manufacturer:EDAC
Manufacturer Number:833-016-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-541-812

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also delivers exceptional performance. With a durable housing material of UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, this connector ensures reliability and longevity. Featuring two rows and a total of 16 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your board layout. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Designed for straight mount orientation, this connector guarantees a secure and stable connection. Upgrade your PCB setup with this essential component, a perfect solution for your connectivity needs.