833-016-542-102

Heilind Number:EDA833-016-542-102
Manufacturer:EDAC
Manufacturer Number:833-016-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-542-102

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a high amperage of 3 A, making it ideal for demanding applications. Crafted with precision, its housing is made from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a single row configuration and 16 positions, it offers seamless integration on your board. The contact material, Copper Alloy, ensures reliable conductivity, while the pitch and row spacing of .156 in and .2 in, respectively, guarantee precise alignment. Featuring a straight mount orientation, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Trust in its quality for seamless board-to-board connections. Explore our range of PCB connectors for more innovative solutions.