833-016-542-104

Heilind Number:EDA833-016-542-104
Manufacturer:EDAC
Manufacturer Number:833-016-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-542-104

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 16 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. The vibrant green color adds a touch of visibility, while the straight mount orientation offers easy installation. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.