833-016-542-212

Heilind Number:EDA833-016-542-212
Manufacturer:EDAC
Manufacturer Number:833-016-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-542-212

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a rugged Copper Alloy contact material, it ensures reliable power transmission at a maximum amperage of 3 A. Its dual-row design, with a pitch of .156 inches and row spacing of .2 inches, offers optimal space utilization for your PCB setup. Boasting 16 positions, it facilitates efficient data transfer and signal integrity. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality to drive seamless connectivity in your projects.