833-016-542-802

Heilind Number:EDA833-016-542-802
Manufacturer:EDAC
Manufacturer Number:833-016-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-542-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With two rows of Copper Alloy contacts providing a stable connection, this connector offers a current rating of 3 A, making it suitable for various applications. The .156-inch pitch and .2-inch row spacing ensure easy installation on your board. Boasting 16 positions, it allows for versatile connectivity options. Its straight mount orientation adds convenience during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Trust in its quality and performance to meet your PCB connector needs efficiently.