833-016-542-807

Heilind Number:EDA833-016-542-807
Manufacturer:EDAC
Manufacturer Number:833-016-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-542-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for optimal functionality, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of precision-crafted Copper Alloy contacts. With a pitch of .156 inches and 16 positions, it ensures seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic projects with this reliable and efficient component.