833-016-555-201

Heilind Number:EDA833-016-555-201
Manufacturer:EDAC
Manufacturer Number:833-016-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-555-201

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, this connector is perfect for demanding applications. Its dual-row configuration with 16 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your PCB, with a straight mount orientation for easy installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial uses. Elevate your connectivity solutions with this essential component.