833-016-555-207

Heilind Number:EDA833-016-555-207
Manufacturer:EDAC
Manufacturer Number:833-016-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-555-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows of precision-engineered Copper Alloy contacts, this connector guarantees seamless data transfer. The .156-inch pitch and .2-inch row spacing accommodate 16 positions, perfect for secure board-to-board connections. Designed for straight mounting orientation, it offers convenience in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Stay connected with confidence, invest in quality.