833-016-555-212

Heilind Number:EDA833-016-555-212
Manufacturer:EDAC
Manufacturer Number:833-016-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and power distribution in electronic systems. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a two-row configuration and 16 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy integration into your PCB layout. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your design with this essential connector, a must-have in any engineer's toolkit.