833-016-555-804

Heilind Number:EDA833-016-555-804
Manufacturer:EDAC
Manufacturer Number:833-016-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-555-804

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures safe and efficient power transmission. Its two rows of sixteen positions each, made of Copper Alloy, provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for secure attachment to your board. Whether you need a straight or right-angle mount orientation, our connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.