833-016-556-212

Heilind Number:EDA833-016-556-212
Manufacturer:EDAC
Manufacturer Number:833-016-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both durability and safety in operation. Its dual-row design with 16 positions allows for efficient data transfer, while the .156-inch pitch and .2-inch row spacing guarantee optimal performance. Made with high-quality Copper Alloy contacts, it facilitates secure and reliable connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in this straight-mount Card Edge Connector to streamline your connectivity needs.