833-016-556-807

Heilind Number:EDA833-016-556-807
Manufacturer:EDAC
Manufacturer Number:833-016-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and secure board-to-board connections. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing material ensuring long-lasting performance. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide reliable power transfer with 16 positions available. The straight mount orientation makes installation a breeze, even in tight spaces, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic assembly with this essential component, a must-have for any professional in the field.