833-016-556-812

Heilind Number:EDA833-016-556-812
Manufacturer:EDAC
Manufacturer Number:833-016-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-556-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for precision and durability, this essential component features a vibrant Green color and boasts a 3 A amperage for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable conductivity in any application. With two rows and 16 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your PCB assembly projects. Trust in its quality and efficiency for seamless data transmission and power delivery. Elevate your connectivity solutions today.