833-016-558-102

Heilind Number:EDA833-016-558-102
Manufacturer:EDAC
Manufacturer Number:833-016-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-558-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green exterior and a single row layout, ideal for compact spaces. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 16 positions offer ample flexibility for your projects. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.