833-016-558-103

Heilind Number:EDA833-016-558-103
Manufacturer:EDAC
Manufacturer Number:833-016-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-558-103

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, it not only elevates functionality but also adds a pop of color to your circuit board. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various operating environments. With a 3 A amperage rating, it efficiently handles power transmission. The single-row design with 16 positions allows for streamlined connections, while the right-angle mount orientation offers flexibility in placement. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it accommodates standard PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in industries such as telecommunications, automotive, and more. Upgrade your setup with this essential component, a must-have in the realm of connectors.