833-016-558-108

Heilind Number:EDA833-016-558-108
Manufacturer:EDAC
Manufacturer Number:833-016-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-558-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a single row layout with 16 positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures both safety and efficiency in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.