833-016-558-112

Heilind Number:EDA833-016-558-112
Manufacturer:EDAC
Manufacturer Number:833-016-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for optimal functionality, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 16 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contacts guarantee reliable power transmission, rated for up to 3 A. Featuring a .156-inch pitch and .2-inch row spacing, precise mating is effortless. Its right-angle mount orientation facilitates easy installation in tight spaces. Built to excel in demanding environments, it operates flawlessly within a wide temperature range from -40 to 105 °C. Elevate your electronic setups with this essential component, a testament to our commitment to quality and innovation in the realm of connectors.