833-016-558-201

Heilind Number:EDA833-016-558-201
Manufacturer:EDAC
Manufacturer Number:833-016-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-558-201

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector in striking Green. Engineered for optimal performance, it features a 3 A amperage, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. With two rows and 16 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your setup with this essential component.