833-016-558-202

Heilind Number:EDA833-016-558-202
Manufacturer:EDAC
Manufacturer Number:833-016-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-558-202

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two rows of 16 positions offer ample connectivity options, while the right-angle mount orientation allows for easy installation on PCBs. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for board-to-board connections. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your projects with this essential component.