833-016-558-204

Heilind Number:EDA833-016-558-204
Manufacturer:EDAC
Manufacturer Number:833-016-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-558-204

Detailed Description

Enhance circuit board connectivity with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. The two-row design with 16 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its right-angle mount orientation allows for space-efficient PCB assembly. Operating smoothly within a wide temperature range of -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this essential connector for optimal performance and longevity. Note: This description does not contain exact details about the product. Let me know if you need any changes or more information.